PLTR5-24MM-PR2 | ||
---|---|---|
DigiKey Part Number | 492-2267-ND | |
Manufacturer | ||
Manufacturer Product Number | PLTR5-24MM-PR2 | |
Description | LIGHT PIPE RIGID SINGLE 5MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.16000 | ¥29.16 |
10 | ¥20.64700 | ¥206.47 |
100 | ¥16.90770 | ¥1,690.77 |
500 | ¥14.25360 | ¥7,126.80 |
1,000 | ¥13.07395 | ¥13,073.95 |
2,000 | ¥12.53330 | ¥25,066.60 |
5,000 | ¥12.28753 | ¥61,437.65 |