PLPC3-188 | ||
---|---|---|
DigiKey Part Number | 492-2004-ND | |
Manufacturer | ||
Manufacturer Product Number | PLPC3-188 | |
Description | LIGHT PIPE PNL MNT 3MM RND .188" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | PLPC3-188 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 3.3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.57000 | ¥20.57 |
10 | ¥13.70200 | ¥137.02 |
100 | ¥10.54620 | ¥1,054.62 |
500 | ¥9.53294 | ¥4,766.47 |
1,000 | ¥8.19238 | ¥8,192.38 |
2,000 | ¥7.74553 | ¥15,491.06 |
5,000 | ¥7.56681 | ¥37,834.05 |
10,000 | ¥7.44764 | ¥74,476.40 |