PLPC1-7MM | ||
---|---|---|
DigiKey Part Number | 492-1983-ND | |
Manufacturer | ||
Manufacturer Product Number | PLPC1-7MM | |
Description | LIGHT PIPE PNL MNT 1MM RND 7MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | PLPC1-7MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 1.3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥12.08700 | ¥120.87 |
100 | ¥9.30000 | ¥930.00 |
500 | ¥8.40668 | ¥4,203.34 |
1,000 | ¥7.22447 | ¥7,224.47 |
2,000 | ¥6.83036 | ¥13,660.72 |
5,000 | ¥6.67274 | ¥33,363.70 |
10,000 | ¥6.56766 | ¥65,676.60 |