PLP5-350 | ||
---|---|---|
DigiKey Part Number | PLP5-350-ND | |
Manufacturer | ||
Manufacturer Product Number | PLP5-350 | |
Description | LIGHT PIPE CLEAR RIGID 5MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear | |
Datasheet | Datasheet | |
EDA/CAD Models | PLP5-350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥6.48600 | ¥64.86 |
100 | ¥4.79660 | ¥479.66 |
500 | ¥4.40768 | ¥2,203.84 |
1,000 | ¥3.62983 | ¥3,629.83 |
2,000 | ¥3.44831 | ¥6,896.62 |
5,000 | ¥3.37054 | ¥16,852.70 |
10,000 | ¥3.29276 | ¥32,927.60 |
25,000 | ¥3.24091 | ¥81,022.75 |