PLP2-4MM | ||
---|---|---|
DigiKey Part Number | 492-2106-ND | |
Manufacturer | ||
Manufacturer Product Number | PLP2-4MM | |
Description | LIGHT PIPE PNL MNT 4MM LONG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | PLP2-4MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.1mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥6.42400 | ¥64.24 |
100 | ¥4.75140 | ¥475.14 |
500 | ¥4.36612 | ¥2,183.06 |
1,000 | ¥3.59561 | ¥3,595.61 |
2,000 | ¥3.41580 | ¥6,831.60 |
5,000 | ¥3.33876 | ¥16,693.80 |
10,000 | ¥3.26171 | ¥32,617.10 |
25,000 | ¥3.21035 | ¥80,258.75 |