PLP1-500 | ||
---|---|---|
DigiKey Part Number | 492-1150-ND | |
Manufacturer | ||
Manufacturer Product Number | PLP1-500 | |
Description | LIGHT PIPE .500" ROUND PNL MNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear | |
Datasheet | Datasheet | |
EDA/CAD Models | PLP1-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.94000 | ¥5.94 |
10 | ¥3.89700 | ¥38.97 |
100 | ¥2.57810 | ¥257.81 |
1,000 | ¥1.99050 | ¥1,990.50 |
2,000 | ¥1.79865 | ¥3,597.30 |
5,000 | ¥1.67874 | ¥8,393.70 |
10,000 | ¥1.61878 | ¥16,187.80 |
25,000 | ¥1.59480 | ¥39,870.00 |