N-750-2 | ||
---|---|---|
DigiKey Part Number | N-750-2-ND | |
Manufacturer | ||
Manufacturer Product Number | N-750-2 | |
Description | CARD GUIDE NAR 7.5X0.078" NAT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | N-750-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 7.500" (190.50mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.41000 | ¥6.41 |
10 | ¥5.41700 | ¥54.17 |
25 | ¥5.19600 | ¥129.90 |
50 | ¥5.08560 | ¥254.28 |
100 | ¥4.86440 | ¥486.44 |
300 | ¥4.42220 | ¥1,326.66 |
500 | ¥3.97998 | ¥1,989.99 |
1,000 | ¥3.53776 | ¥3,537.76 |
2,500 | ¥3.20610 | ¥8,015.25 |