N-550-2 | ||
---|---|---|
DigiKey Part Number | 492-1837-ND | |
Manufacturer | ||
Manufacturer Product Number | N-550-2 | |
Description | CARD GUIDE NAR 5.5X0.078" NAT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | N-550-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 5.500" (139.70mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.89000 | ¥5.89 |
10 | ¥5.14500 | ¥51.45 |
25 | ¥4.70520 | ¥117.63 |
50 | ¥4.42900 | ¥221.45 |
100 | ¥4.24450 | ¥424.45 |
250 | ¥3.87524 | ¥968.81 |
500 | ¥3.69084 | ¥1,845.42 |
1,000 | ¥3.04494 | ¥3,044.94 |
2,500 | ¥2.76814 | ¥6,920.35 |