LPV4-1750FP | ||
---|---|---|
DigiKey Part Number | 492-2479-ND | |
Manufacturer | ||
Manufacturer Product Number | LPV4-1750FP | |
Description | LIGHT PIPE RIGID 3.91MM DIA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.91mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.32000 | ¥20.32 |
10 | ¥13.56600 | ¥135.66 |
100 | ¥10.43910 | ¥1,043.91 |
500 | ¥9.43690 | ¥4,718.45 |
1,000 | ¥8.10976 | ¥8,109.76 |
2,000 | ¥7.66742 | ¥15,334.84 |
5,000 | ¥7.49047 | ¥37,452.35 |
10,000 | ¥7.37253 | ¥73,725.30 |