LPV4-0750F-R480 | ||
---|---|---|
DigiKey Part Number | 492-LPV4-0750F-R480-ND | |
Manufacturer | ||
Manufacturer Product Number | LPV4-0750F-R480 | |
Description | RED/630NM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Red Rigid Board Mount, Press Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
10 | ¥35.59000 | ¥355.90 |
100 | ¥29.14880 | ¥2,914.88 |
500 | ¥24.57332 | ¥12,286.66 |
1,000 | ¥22.53966 | ¥22,539.66 |
2,000 | ¥21.60762 | ¥43,215.24 |