LPV4-0450DP | ||
---|---|---|
DigiKey Part Number | 492-2462-ND | |
Manufacturer | ||
Manufacturer Product Number | LPV4-0450DP | |
Description | LIGHT PIPE RIGID 3.91MM DIA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.91mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥12.79300 | ¥127.93 |
100 | ¥9.84660 | ¥984.66 |
500 | ¥8.90104 | ¥4,450.52 |
1,000 | ¥7.64939 | ¥7,649.39 |
2,000 | ¥7.23216 | ¥14,464.32 |
5,000 | ¥7.06526 | ¥35,326.30 |
10,000 | ¥6.95399 | ¥69,539.90 |