LPV4-0350D-RGB | ||
---|---|---|
DigiKey Part Number | 492-LPV4-0350D-RGB-ND | |
Manufacturer | ||
Manufacturer Product Number | LPV4-0350D-RGB | |
Description | RED 643NM/GREEN 515NM/BLUE 460NM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Red, Green, Blue (RGB) Rigid Board Mount, Press Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.34000 | ¥51.34 |
10 | ¥36.33000 | ¥363.30 |
100 | ¥29.75490 | ¥2,975.49 |
500 | ¥25.08368 | ¥12,541.84 |
1,000 | ¥23.00785 | ¥23,007.85 |
2,000 | ¥22.05639 | ¥44,112.78 |