LPV4-0350D-R480 | ||
---|---|---|
DigiKey Part Number | 492-LPV4-0350D-R480-ND | |
Manufacturer | ||
Manufacturer Product Number | LPV4-0350D-R480 | |
Description | RED/630NM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Red Rigid Board Mount, Press Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.81000 | ¥49.81 |
10 | ¥35.22500 | ¥352.25 |
100 | ¥28.85380 | ¥2,885.38 |
500 | ¥24.32444 | ¥12,162.22 |
1,000 | ¥22.31135 | ¥22,311.35 |
2,000 | ¥21.38870 | ¥42,777.40 |