LPV2-1500DP | ||
---|---|---|
DigiKey Part Number | 492-2428-ND | |
Manufacturer | ||
Manufacturer Product Number | LPV2-1500DP | |
Description | LIGHT PIPE RIGID 2.01MM DIA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 2.01mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
10 | ¥12.55500 | ¥125.55 |
100 | ¥9.66470 | ¥966.47 |
500 | ¥8.73632 | ¥4,368.16 |
1,000 | ¥7.50769 | ¥7,507.69 |
2,000 | ¥7.09824 | ¥14,196.48 |
5,000 | ¥6.93443 | ¥34,672.15 |
10,000 | ¥6.82522 | ¥68,252.20 |