LPV2-1000D-RGB | ||
---|---|---|
DigiKey Part Number | 492-LPV2-1000D-RGB-ND | |
Manufacturer | ||
Manufacturer Product Number | LPV2-1000D-RGB | |
Description | RED 643NM/GREEN 515NM/BLUE 460NM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Red, Green, Blue (RGB) Rigid Board Mount, Press Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.75000 | ¥50.75 |
10 | ¥35.89600 | ¥358.96 |
100 | ¥29.40040 | ¥2,940.04 |
500 | ¥24.78498 | ¥12,392.49 |
1,000 | ¥22.73380 | ¥22,733.80 |
2,000 | ¥21.79369 | ¥43,587.38 |