LPV2-0500F-R480 | ||
---|---|---|
DigiKey Part Number | 492-LPV2-0500F-R480-ND | |
Manufacturer | ||
Manufacturer Product Number | LPV2-0500F-R480 | |
Description | RED/630NM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Red Rigid Board Mount, Press Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 2.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.71000 | ¥48.71 |
10 | ¥34.43400 | ¥344.34 |
100 | ¥28.20440 | ¥2,820.44 |
500 | ¥23.77670 | ¥11,888.35 |
1,000 | ¥21.80890 | ¥21,808.90 |
2,000 | ¥20.90703 | ¥41,814.06 |