LPV2-0450DP | ||
---|---|---|
DigiKey Part Number | 492-2414-ND | |
Manufacturer | ||
Manufacturer Product Number | LPV2-0450DP | |
Description | LIGHT PIPE RIGID 2.01MM DIA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 2.01mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥11.79000 | ¥117.90 |
100 | ¥9.07220 | ¥907.22 |
500 | ¥8.20062 | ¥4,100.31 |
1,000 | ¥7.04733 | ¥7,047.33 |
2,000 | ¥6.66295 | ¥13,325.90 |
5,000 | ¥6.50920 | ¥32,546.00 |
10,000 | ¥6.40668 | ¥64,066.80 |