LPR3-1250-1000DP | ||
---|---|---|
DigiKey Part Number | 492-2328-ND | |
Manufacturer | ||
Manufacturer Product Number | LPR3-1250-1000DP | |
Description | LIGHT PIPE RIGID RA 2.92MM DIA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 2.92mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥13.08500 | ¥130.85 |
100 | ¥10.07040 | ¥1,007.04 |
500 | ¥9.10290 | ¥4,551.45 |
1,000 | ¥7.82280 | ¥7,822.80 |
2,000 | ¥7.39612 | ¥14,792.24 |
5,000 | ¥7.22545 | ¥36,127.25 |
10,000 | ¥7.11166 | ¥71,116.60 |