LPR3-0800-3000DP | ||
---|---|---|
DigiKey Part Number | 492-2312-ND | |
Manufacturer | ||
Manufacturer Product Number | LPR3-0800-3000DP | |
Description | LIGHT PIPE RIGID RA 2.92MM DIA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 2.92mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.30000 | ¥19.30 |
10 | ¥12.87800 | ¥128.78 |
100 | ¥9.90780 | ¥990.78 |
500 | ¥8.95612 | ¥4,478.06 |
1,000 | ¥7.69657 | ¥7,696.57 |
2,000 | ¥7.27679 | ¥14,553.58 |
5,000 | ¥7.10887 | ¥35,544.35 |
10,000 | ¥6.99692 | ¥69,969.20 |