LPR3-0800-0700DP | ||
---|---|---|
DigiKey Part Number | 492-2302-ND | |
Manufacturer | ||
Manufacturer Product Number | LPR3-0800-0700DP | |
Description | LIGHT PIPE RIGID RA 2.92MM DIA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 2.92mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.61000 | ¥18.61 |
10 | ¥12.42000 | ¥124.20 |
100 | ¥9.55840 | ¥955.84 |
500 | ¥8.64030 | ¥4,320.15 |
1,000 | ¥7.42529 | ¥7,425.29 |
2,000 | ¥7.02025 | ¥14,040.50 |
5,000 | ¥6.85824 | ¥34,291.20 |
10,000 | ¥6.75024 | ¥67,502.40 |