LP-330 | |
---|---|
DigiKey Part Number | LP-330-ND |
Manufacturer | |
Manufacturer Product Number | LP-330 |
Description | LIGHT PIPE RIG 3-LEVEL 3MM SMD |
Customer Reference | |
Detailed Description | Light Pipe 3 High Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Clear | |
Configuration | 3 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.35mm x 2.54mm |