LC-12.0 | |
---|---|
DigiKey Part Number | LC-12.0-ND |
Manufacturer | |
Manufacturer Product Number | LC-12.0 |
Description | LIGHT PIPE 4MM RND LENS 12.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 12" (307.8mm) - Fiber Optic |
Datasheet | Datasheet |
EDA/CAD Models | LC-12.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 12" (307.8mm) - Fiber Optic | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.59000 | ¥25.59 |
10 | ¥18.09700 | ¥180.97 |
100 | ¥14.82520 | ¥1,482.52 |
500 | ¥12.49832 | ¥6,249.16 |
1,000 | ¥11.46393 | ¥11,463.93 |
2,000 | ¥10.98988 | ¥21,979.76 |
5,000 | ¥10.77440 | ¥53,872.00 |