ELM 7-16MM | ||
---|---|---|
DigiKey Part Number | ELM7-16MM-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 7-16MM | |
Description | LED MT SR VERT 16MM 3MM 2LD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 LED Standoff Black PVC 0.630" (16.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 7-16MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.630" (16.00mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.58500 | ¥25.85 |
100 | ¥1.16030 | ¥116.03 |
500 | ¥1.04778 | ¥523.89 |
1,000 | ¥0.86061 | ¥860.61 |
2,000 | ¥0.74838 | ¥1,496.76 |
5,000 | ¥0.67354 | ¥3,367.70 |
10,000 | ¥0.59870 | ¥5,987.00 |
25,000 | ¥0.56128 | ¥14,032.00 |