ELM 7-050 | ||
---|---|---|
DigiKey Part Number | ELM7-050-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 7-050 | |
Description | LED MT SR VERT X 0.050" 3MM 2LD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 LED Standoff Black PVC 0.050" (1.27mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 7-050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.050" (1.27mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.33975 | ¥339.75 |