ELM 5-23MM | ||
---|---|---|
DigiKey Part Number | ELM5-23MM-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 5-23MM | |
Description | LED MT SR VERT 23MM 3MM 2LD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 LED Standoff Black PVC 0.910" (23.11mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 5-23MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.910" (23.11mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.16400 | ¥21.64 |
100 | ¥1.44570 | ¥144.57 |
500 | ¥1.00014 | ¥500.07 |
1,000 | ¥0.83342 | ¥833.42 |
2,000 | ¥0.75006 | ¥1,500.12 |
5,000 | ¥0.70839 | ¥3,541.95 |
10,000 | ¥0.64590 | ¥6,459.00 |
25,000 | ¥0.60423 | ¥15,105.75 |