ELM 5-055 | ||
---|---|---|
DigiKey Part Number | ELM5-055-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 5-055 | |
Description | LED MT SR VERT X 0.055" 3MM 2LD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 LED Standoff Black PVC 0.055" (1.40mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 5-055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.055" (1.40mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.85000 | ¥1.85 |
10 | ¥1.01000 | ¥10.10 |
100 | ¥0.46980 | ¥46.98 |
500 | ¥0.43380 | ¥216.90 |
1,000 | ¥0.33975 | ¥339.75 |
2,000 | ¥0.33251 | ¥665.02 |
5,000 | ¥0.28914 | ¥1,445.70 |
10,000 | ¥0.26023 | ¥2,602.30 |
25,000 | ¥0.23132 | ¥5,783.00 |