ELM 5-030 BE | |
---|---|
DigiKey Part Number | 492-ELM5-030BE-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-030 BE |
Description | Optoelectronics |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Blue PVC 0.030" (0.76mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
Length | 0.030" (0.76mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.44391 | ¥443.91 |