ELM 3-8MM | ||
---|---|---|
DigiKey Part Number | ELM3-8MM-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 3-8MM | |
Description | LED MT SR VERT 8MM 5MM 3LD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.315" (8.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 3-8MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.315" (8.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥1.74300 | ¥17.43 |
100 | ¥0.80920 | ¥80.92 |
500 | ¥0.74700 | ¥373.50 |
1,000 | ¥0.58507 | ¥585.07 |
2,000 | ¥0.57262 | ¥1,145.24 |
5,000 | ¥0.49794 | ¥2,489.70 |
10,000 | ¥0.44815 | ¥4,481.50 |
25,000 | ¥0.39835 | ¥9,958.75 |