ELM 3-375 | ||
---|---|---|
DigiKey Part Number | ELM3-375-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 3-375 | |
Description | LED MT SR VERT X 0.375" 5MM 3LD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.375" (9.53mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 3-375 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.375" (9.53mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥1.72600 | ¥17.26 |
100 | ¥0.80160 | ¥80.16 |
500 | ¥0.73996 | ¥369.98 |
1,000 | ¥0.57955 | ¥579.55 |
2,000 | ¥0.56722 | ¥1,134.44 |
5,000 | ¥0.49325 | ¥2,466.25 |
10,000 | ¥0.44392 | ¥4,439.20 |
25,000 | ¥0.39460 | ¥9,865.00 |