ELM 3-10MM | ||
---|---|---|
DigiKey Part Number | ELM3-10MM-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 3-10MM | |
Description | LED MT SR VERT 10MM 5MM 3LD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.393" (10.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 3-10MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.393" (10.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.61000 | ¥2.61 |
10 | ¥2.05400 | ¥20.54 |
100 | ¥0.92280 | ¥92.28 |
500 | ¥0.83342 | ¥416.71 |
1,000 | ¥0.68455 | ¥684.55 |
2,000 | ¥0.59530 | ¥1,190.60 |
5,000 | ¥0.53577 | ¥2,678.85 |
10,000 | ¥0.47624 | ¥4,762.40 |
25,000 | ¥0.44647 | ¥11,161.75 |