ELM 3-030 | ||
---|---|---|
DigiKey Part Number | ELM3-030-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 3-030 | |
Description | LED MT SR VERT X 0.030" 5MM 3LD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.030" (0.76mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 3-030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.030" (0.76mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.19000 | ¥2.19 |
10 | ¥1.18700 | ¥11.87 |
100 | ¥0.55240 | ¥55.24 |
500 | ¥0.51026 | ¥255.13 |
1,000 | ¥0.39970 | ¥399.70 |
2,000 | ¥0.39120 | ¥782.40 |
5,000 | ¥0.34017 | ¥1,700.85 |
10,000 | ¥0.30615 | ¥3,061.50 |
25,000 | ¥0.27214 | ¥6,803.50 |