ELM 2-375 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 946
Unit Price: ¥1.79000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 88
Unit Price: ¥1.69000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: ¥0.59603
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: ¥2.62000
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 1,020
Unit Price: ¥3.40000
Datasheet
T1 LED Standoff Black PVC 0.375" (9.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 2-375

DigiKey Part Number
ELM2-375-ND
Manufacturer
Manufacturer Product Number
ELM 2-375
Description
LED HOLDER T1 PVC BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Black PVC 0.375" (9.53mm)
Datasheet
 Datasheet
EDA/CAD Models
ELM 2-375 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Bivar Inc.
Length
0.375" (9.53mm)
Series
LED
T1
Packaging
Bag
Material
PVC
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELM 4-375Bivar Inc.946ELM4-375-ND¥1.79000Parametric Equivalent
ELM 5-375Bivar Inc.88ELM5-375-ND¥1.69000Parametric Equivalent
ELM 7-375Bivar Inc.0ELM7-375-ND¥0.59603Parametric Equivalent
LEDS1-6-26Essentra Components0RPC2189-ND¥2.62000Parametric Equivalent
SQLEDS1-6-26Essentra Components1,020RPC5116-ND¥3.40000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.59820¥598.20
Manufacturers Standard Package