
ELM 5-375 | |
|---|---|
DigiKey Part Number | ELM5-375-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-375 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 5-375 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.375" (9.53mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 4-375 | Bivar Inc. | 946 | ELM4-375-ND | ¥1.79000 | Parametric Equivalent |
| SQLEDS1-6-26 | Essentra Components | 1,020 | RPC5116-ND | ¥3.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.69000 | ¥1.69 |
| 10 | ¥1.17500 | ¥11.75 |

