


SQLEDS1-6-26 | |
|---|---|
DigiKey Part Number | RPC5116-ND |
Manufacturer | |
Manufacturer Product Number | SQLEDS1-6-26 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | SQLEDS1-6-26 Models |
Category | Color Black |
Manufacturer Essentra Components | Length 0.375" (9.53mm) |
Series | LED T1 |
Packaging Bulk | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.40000 | ¥3.40 |
| 10 | ¥2.31100 | ¥23.11 |
| 100 | ¥1.63440 | ¥163.44 |
| 500 | ¥1.32560 | ¥662.80 |
| 1,000 | ¥1.22365 | ¥1,223.65 |
| 2,000 | ¥1.13684 | ¥2,273.68 |
| 5,000 | ¥1.04167 | ¥5,208.35 |
| 10,000 | ¥0.98218 | ¥9,821.80 |
| 25,000 | ¥0.91718 | ¥22,929.50 |

