ELM 2-320 | ||
---|---|---|
DigiKey Part Number | ELM2-320-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 2-320 | |
Description | LED MT SR VERT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 LED Standoff Black PVC 0.320" (8.13mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 2-320 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.320" (8.13mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥1.52900 | ¥15.29 |
100 | ¥0.70920 | ¥70.92 |
500 | ¥0.65440 | ¥327.20 |
1,000 | ¥0.51256 | ¥512.56 |
2,000 | ¥0.50164 | ¥1,003.28 |
5,000 | ¥0.43620 | ¥2,181.00 |
10,000 | ¥0.39258 | ¥3,925.80 |
25,000 | ¥0.34896 | ¥8,724.00 |