ELM 2-2MM | |
---|---|
DigiKey Part Number | 492-2498-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-2MM |
Description | LED MT SR VERT 2MM 3MM 2LD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.080" (2.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-2MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.080" (2.03mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.13900 | ¥11.39 |
100 | ¥0.53040 | ¥53.04 |
1,000 | ¥0.38336 | ¥383.36 |
5,000 | ¥0.32624 | ¥1,631.20 |
10,000 | ¥0.29361 | ¥2,936.10 |