ELM 2-21MM | |
---|---|
DigiKey Part Number | ELM2-21MM-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-21MM |
Description | LED MT SR VERT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.830" (21.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-21MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.830" (21.08mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.49690 | ¥149.69 |
500 | ¥1.03556 | ¥517.78 |
1,000 | ¥0.86294 | ¥862.94 |
2,000 | ¥0.77663 | ¥1,553.26 |
5,000 | ¥0.73349 | ¥3,667.45 |
10,000 | ¥0.66878 | ¥6,687.80 |
25,000 | ¥0.62563 | ¥15,640.75 |