ELM 2-130 | ||
---|---|---|
DigiKey Part Number | ELM2-130-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 2-130 | |
Description | LED MT SR VERT X 0.130" 3MM 2LD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 LED Standoff Black PVC 0.130" (3.30mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 2-130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.130" (3.30mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.12800 | ¥11.28 |
100 | ¥0.52540 | ¥52.54 |
500 | ¥0.48466 | ¥242.33 |
1,000 | ¥0.37974 | ¥379.74 |
2,000 | ¥0.37162 | ¥743.24 |
5,000 | ¥0.32316 | ¥1,615.80 |
10,000 | ¥0.29085 | ¥2,908.50 |
25,000 | ¥0.25853 | ¥6,463.25 |