ELM 1-875 | ||
---|---|---|
DigiKey Part Number | ELM1-875-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 1-875 | |
Description | EXTRUDED SELF RETAINING LED MNT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.875" (22.22mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 1-875 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.875" (22.22mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.27600 | ¥22.76 |
100 | ¥1.52050 | ¥152.05 |
500 | ¥1.05184 | ¥525.92 |
1,000 | ¥0.87650 | ¥876.50 |
2,000 | ¥0.78884 | ¥1,577.68 |
5,000 | ¥0.74502 | ¥3,725.10 |
10,000 | ¥0.67929 | ¥6,792.90 |
25,000 | ¥0.63546 | ¥15,886.50 |