ELM 1-545 | ||
---|---|---|
DigiKey Part Number | ELM1-545-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 1-545 | |
Description | LED MT SR VERT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.545" (13.84mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 1-545 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.545" (13.84mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.19030 | ¥119.03 |
500 | ¥1.07488 | ¥537.44 |
1,000 | ¥0.88286 | ¥882.86 |
2,000 | ¥0.76772 | ¥1,535.44 |
5,000 | ¥0.69095 | ¥3,454.75 |
10,000 | ¥0.61417 | ¥6,141.70 |
25,000 | ¥0.57579 | ¥14,394.75 |