ELM 1-350 | ||
---|---|---|
DigiKey Part Number | ELM1-350-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 1-350 | |
Description | LED MT SR VERT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.350" (8.89mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 1-350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.350" (8.89mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
10 | ¥1.78700 | ¥17.87 |
100 | ¥0.83000 | ¥83.00 |
500 | ¥0.76616 | ¥383.08 |
1,000 | ¥0.60008 | ¥600.08 |
2,000 | ¥0.58731 | ¥1,174.62 |
5,000 | ¥0.51072 | ¥2,553.60 |
10,000 | ¥0.45965 | ¥4,596.50 |
25,000 | ¥0.40857 | ¥10,214.25 |