ELM 1-300 | ||
---|---|---|
DigiKey Part Number | 492-2494-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 1-300 | |
Description | LED MT SR VERT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.300" (7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 1-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.300" (7.62mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥1.77100 | ¥17.71 |
100 | ¥0.82230 | ¥82.23 |
500 | ¥0.75908 | ¥379.54 |
1,000 | ¥0.59453 | ¥594.53 |
2,000 | ¥0.58188 | ¥1,163.76 |
5,000 | ¥0.50600 | ¥2,530.00 |
10,000 | ¥0.45540 | ¥4,554.00 |
25,000 | ¥0.40480 | ¥10,120.00 |