ELM 1-2MM | ||
---|---|---|
DigiKey Part Number | ELM1-2MM-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 1-2MM | |
Description | LED MT SR VERT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.080" (2.03mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 1-2MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.080" (2.03mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥1.22900 | ¥12.29 |
100 | ¥0.57190 | ¥57.19 |
500 | ¥0.52832 | ¥264.16 |
1,000 | ¥0.41386 | ¥413.86 |
2,000 | ¥0.40505 | ¥810.10 |
5,000 | ¥0.35222 | ¥1,761.10 |
10,000 | ¥0.31700 | ¥3,170.00 |
25,000 | ¥0.28178 | ¥7,044.50 |