ELM 1-220 | ||
---|---|---|
DigiKey Part Number | 492-1784-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 1-220 | |
Description | LED MT SELF RETAINING VERT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.220" (5.59mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 1-220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.220" (5.59mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.33000 | ¥2.33 |
10 | ¥1.27800 | ¥12.78 |
100 | ¥0.59510 | ¥59.51 |
500 | ¥0.54970 | ¥274.85 |
1,000 | ¥0.43050 | ¥430.50 |
2,000 | ¥0.42139 | ¥842.78 |
5,000 | ¥0.36641 | ¥1,832.05 |
10,000 | ¥0.32977 | ¥3,297.70 |
25,000 | ¥0.29313 | ¥7,328.25 |