ELM 1-13MM | ||
---|---|---|
DigiKey Part Number | ELM1-13MM-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 1-13MM | |
Description | LED MT SR VERT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.510" (12.95mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 1-13MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.510" (12.95mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.67700 | ¥26.77 |
100 | ¥1.20140 | ¥120.14 |
500 | ¥1.08490 | ¥542.45 |
1,000 | ¥0.89110 | ¥891.10 |
2,000 | ¥0.77488 | ¥1,549.76 |
5,000 | ¥0.69739 | ¥3,486.95 |
10,000 | ¥0.61991 | ¥6,199.10 |
25,000 | ¥0.58116 | ¥14,529.00 |