ELM 1-10MM | ||
---|---|---|
DigiKey Part Number | ELM1-10MM-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 1-10MM | |
Description | LED MT SR VERT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.390" (9.91mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 1-10MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.390" (9.91mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥2.10800 | ¥21.08 |
100 | ¥0.94670 | ¥94.67 |
500 | ¥0.85496 | ¥427.48 |
1,000 | ¥0.70224 | ¥702.24 |
2,000 | ¥0.61069 | ¥1,221.38 |
5,000 | ¥0.54962 | ¥2,748.10 |
10,000 | ¥0.48855 | ¥4,885.50 |
25,000 | ¥0.45801 | ¥11,450.25 |