ELM 1-080 | ||
---|---|---|
DigiKey Part Number | 492-ELM1-080-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 1-080 | |
Description | LED MT SR VERT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.080" (2.03mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 1-080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.080" (2.03mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.25000 | ¥2.25 |
10 | ¥1.21800 | ¥12.18 |
100 | ¥0.56660 | ¥56.66 |
500 | ¥0.52344 | ¥261.72 |
1,000 | ¥0.41003 | ¥410.03 |
2,000 | ¥0.40131 | ¥802.62 |
5,000 | ¥0.34896 | ¥1,744.80 |
10,000 | ¥0.31407 | ¥3,140.70 |
25,000 | ¥0.27917 | ¥6,979.25 |