ELM 1-060 | ||
---|---|---|
DigiKey Part Number | ELM1-060-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 1-060 | |
Description | LED MT SR VERT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.060" (1.52mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 1-060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.060" (1.52mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.16000 | ¥2.16 |
10 | ¥1.15700 | ¥11.57 |
100 | ¥0.53900 | ¥53.90 |
500 | ¥0.49718 | ¥248.59 |
1,000 | ¥0.38956 | ¥389.56 |
2,000 | ¥0.38123 | ¥762.46 |
5,000 | ¥0.33151 | ¥1,657.55 |
10,000 | ¥0.29836 | ¥2,983.60 |
25,000 | ¥0.26521 | ¥6,630.25 |