E-1350-CI | |
---|---|
DigiKey Part Number | E-1350-CI-ND |
Manufacturer | |
Manufacturer Product Number | E-1350-CI |
Description | CARD GUIDE PRESS 13.5X0.078" BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E-1350-CI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 13.500" (342.90mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥37.55120 | ¥3,755.12 |