DC-400-102-CI | ||
---|---|---|
DigiKey Part Number | DC-400-102-CI-ND | |
Manufacturer | ||
Manufacturer Product Number | DC-400-102-CI | |
Description | CARD GUIDE INSERT 4.0" 0.102" BK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DC-400-102-CI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.000" (101.60mm) | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥16.14820 | ¥1,614.82 |